
* Images are for reference only
78L12
Extended
- Manufacturer
- Dersem
- MFR.Part #
- 78L12
- JLCPCB Part #
- C22364145
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 12V 2.1mA 2V@(100mA) 35V 54dB@(100Hz) 80uV Fixed Over Current Protection、Over Voltage Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 375
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
200+
$0.0239
1000+
$0.0201
2000+
$0.0178
10000+
$0.0159
20000+
$0.0148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?