
* Images are for reference only
DX7001
Extended
- Manufacturer
- Dersem
- MFR.Part #
- DX7001
- JLCPCB Part #
- C22364135
- Package
- SOP-8
- Description
- -20℃~+125℃ 1.5A 1MHz 3% 5V~100V Analog、PWM Buck Built-in Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2883
50+
$0.2281
150+
$0.2023
500+
$0.1701
2500+
$0.1557
4000+
$0.1472
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?