
* Images are for reference only
KSTW006A0A41Z
Extended
- Manufacturer
- ABB
- MFR.Part #
- KSTW006A0A41Z
- JLCPCB Part #
- C6072452
- Package
- DIP,33x22.9mm
- Description
- -40℃~+85℃ 1 2.25kV 22.9mm 30W 33mm 350kHz 36V~75V 5000uF 5V 60mVp-p 6A 9.3mm 90% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling Regulated type DIP,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.9241
225+
$27.5020
525+
$26.5826
975+
$26.1286