
* Images are for reference only
SCMM2512S30M50FW
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- SCMM2512S30M50FW
- JLCPCB Part #
- C20067948
- Package
- 2512
- Description
- 0.5mΩ 3W Current Sense Resistor ±1% ±75ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7723
200+
$0.3083
500+
$0.2987
1000+
$0.2939
Related Products
Welcome back, may I help you?