
* Images are for reference only
SB01S1205A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- SB01S1205A
- JLCPCB Part #
- C7071202
- Package
- SMD-10P,15.2x10.7mm
- Description
- 1 10.8V~13.2V 200mA 5V 71% SMD-10P,15.2x10.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4914
200+
$8.9747
500+
$8.6745
1000+
$8.5268
Related Products
Welcome back, may I help you?