
* Images are for reference only
SA01D1205A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- SA01D1205A
- JLCPCB Part #
- C6289406
- Package
- SMD-8P,12.8x10.7mm
- Description
- 10.8V~13.2V 100mA 1W 1kV 2 5V 75% Short Circuit Protection SMD-8P,12.8x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8449
200+
$9.9145
500+
$9.5820
1000+
$9.4181
Welcome back, may I help you?