This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S48SP05007NRFB

Extended
Manufacturer
Delta Elec
MFR.Part #
S48SP05007NRFB
JLCPCB Part #
C7355417
Package
DIP,33x24.4mm
Description
1 36V~75V 5V 7A 90% DIP,33x24.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.8074
196+ $29.8502
504+ $28.8515
1008+ $28.3586
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons