
* Images are for reference only
S24SP12005PDFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S24SP12005PDFA
- JLCPCB Part #
- C5904872
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1.5kV 10.2mm 100mVp-p 12V 25.4mm 330kHz 50.8mm 5A 6000uF 60W 92.8% 9V~36V Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$142.6677
200+
$56.9264
500+
$55.0241
1000+
$54.0834
Related Products
Welcome back, may I help you?