
* Images are for reference only
V48SR3R320NRFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- V48SR3R320NRFA
- JLCPCB Part #
- C17491630
- Package
- DIP,33x22.9mm
- Description
- 1 20A 3.3V 36V~75V 90.5% DIP,33x22.9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.4517
210+
$48.0609
490+
$46.4556
1015+
$45.6617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →