
* Images are for reference only
S24DE120R4PDFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S24DE120R4PDFA
- JLCPCB Part #
- C5745906
- Package
- DIP-6
- Description
- 1.6kV 10W 12V 2 420mA 87% 9V~36V Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.1093
200+
$29.1718
500+
$28.1973
1000+
$27.7156
Welcome back, may I help you?