This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM05S150A

Extended
Manufacturer
Delta Elec
MFR.Part #
PM05S150A
JLCPCB Part #
C5845762
Package
SIP-3
Description
-40℃~+90℃ 1 10.2mm 11.5mm 15V 18V~32V 220uF 30mVp-p 330kHz 500mA 5mA 7.55mm 97% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection Step-down type ±2% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4875
200+ $7.7754
500+ $7.5170
1000+ $7.3885

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons