
* Images are for reference only
06DVCG5
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 06DVCG5
- JLCPCB Part #
- C6640562
- Package
- -
- Description
- 115V、250V 6A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.8831
180+
$17.9096
480+
$17.3108
1020+
$17.0154
Welcome back, may I help you?