
* Images are for reference only
PI01S0505A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PI01S0505A
- JLCPCB Part #
- C5708946
- Package
- SIP,22x7.5mm
- Description
- 1 1W 200mA 4.5V~5.5V 5V 66% Short Circuit Protection、Overvoltage protection SIP,22x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6729
200+
$7.0515
500+
$6.8170
1000+
$6.6997
Welcome back, may I help you?