
* Images are for reference only
PI01D1205A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PI01D1205A
- JLCPCB Part #
- C6147435
- Package
- SIP,22x7.5mm
- Description
- 10.8V~13.2V 100mA 1W 2 5V 66% Short Circuit Protection SIP,22x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9625
200+
$11.1573
500+
$10.7854
1000+
$10.6003