This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF01S2415A

Extended
Manufacturer
Delta Elec
MFR.Part #
PF01S2415A
JLCPCB Part #
C6147205
Package
SIP,19.6x6mm
Description
1 15V 1W 21.6V~26.4V 3kV 67mA 87.5% Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6154
200+ $7.4278
500+ $7.1807
1000+ $7.0579
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons