
* Images are for reference only
PF01S0509A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PF01S0509A
- JLCPCB Part #
- C6147201
- Package
- SIP,19.6x6mm
- Description
- 1 110mA 1W 3kV 4.5V~5.5V 86.5% 9V SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5569
200+
$7.4044
500+
$7.1581
1000+
$7.0357
Related Products