This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PD01S1212A

Extended
Manufacturer
Delta Elec
MFR.Part #
PD01S1212A
JLCPCB Part #
C7256739
Package
SIP,19.6x6mm
Description
1 10.8V~13.2V 12V 1W 3kV 80% 84mA Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3344
200+ $6.1180
500+ $5.9138
1000+ $5.8125

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons