
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | DIP,89.9x63.5mm | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 30W | |
| Operating Temperature range | -25℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Type | Plastic encapsulated type | |
| Length | 88.9mm | |
| Voltage - Input(DC) | 120V~370V | |
| Capacitive Load(Max) | 8000uF | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Height | 21.7mm | |
| Switching Frequency | 100kHz | |
| Features | Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Fault self-recovery | |
| Width | 63.5mm | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AA30S0500A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | DIP,89.9x63.5mm | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 30W | |
| Operating Temperature range | -25℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Type | Plastic encapsulated type | |
| Length | 88.9mm | |
| Voltage - Input(DC) | 120V~370V | |
| Capacitive Load(Max) | 8000uF | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Height | 21.7mm | |
| Switching Frequency | 100kHz | |
| Features | Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Fault self-recovery | |
| Width | 63.5mm | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AA30S0500A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AA30S0500A datasheets or manufacturer documentation.
Datasheet: AA30S0500A Datasheet (PDF)
The AA30S0500A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.