This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCB1065-311

Extended
Manufacturer
Delta Elec
MFR.Part #
HCB1065-311
JLCPCB Part #
C17425112
Package
SMD,10.4x8mm
Description
0.48mΩ 310nH 32A 51A ±20% SMD,10.4x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8544
200+ $1.1399
500+ $1.1013
800+ $1.0821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons