
* Images are for reference only
HCB0750-101L2
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB0750-101L2
- JLCPCB Part #
- C17610992
- Package
- SMD,7x7mm
- Description
- 0.32mΩ 100nH 41A 53A ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1829
200+
$1.2709
500+
$1.2274
1000+
$1.2065
Related Products
Welcome back, may I help you?