Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. DNS04S0A0S06NFD
DNS04S0A0S06NFD
Extended
* Images are for reference only
DNS04S0A0S06NFD
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
DNS04S0A0S06NFD
JLCPCB Part #
C5711815
Package
SIP,25.4x6.6mm
Description
-40℃~+85℃ 1 1000uF 11.4mm 2.8V~5.5V 27.9mm 300kHz 40mVp-p 6A 7.1mm 70mA 752.5mV~3.63V 94% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±2% SIP,25.4x6.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSIP,25.4x6.6mm
Output Current(Max)6A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length27.9mm
Voltage - Supply2.8V~5.5V
Capacitive Load(Max)1000uF
Height7.1mm
Switching Frequency300kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation
Width11.4mm
Output Voltage752.5mV~3.63V
Quiescent Supply Current70mA
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. DNS04S0A0S06NFD
DNS04S0A0S06NFD

* Images are for reference only

DNS04S0A0S06NFD

Extended
Manufacturer

Delta Elec

MFR.Part #
DNS04S0A0S06NFD
JLCPCB Part #
C5711815
Package
SIP,25.4x6.6mm
Description
-40℃~+85℃ 1 1000uF 11.4mm 2.8V~5.5V 27.9mm 300kHz 40mVp-p 6A 7.1mm 70mA 752.5mV~3.63V 94% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±2% SIP,25.4x6.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNS04S0A0S06NFD

* Images are for reference only

DNS04S0A0S06NFD
Extended
Manufacturer

Delta Elec

MFR.Part #
DNS04S0A0S06NFD
JLCPCB Part #
C5711815
Package
SIP,25.4x6.6mm
Description
-40℃~+85℃ 1 1000uF 11.4mm 2.8V~5.5V 27.9mm 300kHz 40mVp-p 6A 7.1mm 70mA 752.5mV~3.63V 94% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±2% SIP,25.4x6.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNS04S0A0S06NFD Specifications

DNS04S0A0S06NFD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSIP,25.4x6.6mm
Output Current(Max)6A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length27.9mm
Voltage - Supply2.8V~5.5V
Capacitive Load(Max)1000uF
Height7.1mm
Switching Frequency300kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation
Width11.4mm
Output Voltage752.5mV~3.63V
Quiescent Supply Current70mA
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DNS04S0A0S06NFD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DNS04S0A0S06NFD Documents

DNS04S0A0S06NFD datasheets or manufacturer documentation.

Datasheet: DNS04S0A0S06NFD Datasheet (PDF)

DNS04S0A0S06NFD Schematic Symbol & PCB Footprint

The DNS04S0A0S06NFD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.