This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DH06S1224A

Extended
Manufacturer
Delta Elec
MFR.Part #
DH06S1224A
JLCPCB Part #
C7264388
Package
DIP,31.8x20.3mm
Description
1 1.5kV 24V 250mA 6W 84% 9V~18V Short Circuit Protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.2027
200+ $9.6580
500+ $9.3353
1000+ $9.1764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons