
* Images are for reference only
DG06D4812A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DG06D4812A
- JLCPCB Part #
- C7171322
- Package
- DIP,31.8x20.3mm
- Description
- 12V 2 250mA 36V~75V 86% DIP,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.3950
200+
$22.1028
500+
$21.3644
1000+
$20.9999
Welcome back, may I help you?