This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D12S1R830D

Extended
Manufacturer
Delta Elec
MFR.Part #
D12S1R830D
JLCPCB Part #
C17616113
Package
SMD-11P
Description
1 30A 7V~13.2V 800mV~1.8V 91.5% Programmable output voltage SMD-11P DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.1915
180+ $16.8351
540+ $16.2730
1080+ $15.9944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons