This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D12S05020-1 C

Extended
Manufacturer
Delta Elec
MFR.Part #
D12S05020-1 C
JLCPCB Part #
C6010411
Package
SIP,30.5x11.7mm
Description
0℃~+85℃ 1 12mm 15.5mm 20A 20mVp-p 30.5mm 4.5V~13.2V 5000uF 590mV~5V 600kHz 60mA 93.4% Step-down type ±3% SIP,30.5x11.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.1614
200+ $16.0245
480+ $15.4898
1000+ $15.2249
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons