
* Images are for reference only
20TYS9
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 20TYS9
- JLCPCB Part #
- C7171496
- Package
- -
- Description
- 20A 440V Base Mount Three-Phase (Y) - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.5940
216+
$21.7834
504+
$21.0561
Welcome back, may I help you?