
* Images are for reference only
10TYG9
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 10TYG9
- JLCPCB Part #
- C6382766
- Package
- -
- Description
- 10A 440V Base Mount Three-Phase (Y) - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.6937
216+
$20.6274
504+
$19.9370
Welcome back, may I help you?