
* Images are for reference only
12DPCG5C
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 12DPCG5C
- JLCPCB Part #
- C5471534
- Package
- -
- Description
- 115V、250V 12A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3683
160+
$14.9108
480+
$14.4131
960+
$14.1659
Welcome back, may I help you?