Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. DG06S2403A
DG06S2403A
Extended
* Images are for reference only
DG06S2403A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
DG06S2403A
JLCPCB Part #
C5711375
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.2A 10.2mm 100mVp-p 18V~36V 20.3mm 3.3V 300kHz 31.8mm 6800uF 79% ±1% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageDIP,31.8x20.3mm
Output Current(Max)1.2A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency79%
Length31.8mm
Capacitive Load(Max)6800uF
Voltage - Supply18V~36V
Height10.2mm
Switching Frequency300kHz
Width20.3mm
Output Voltage3.3V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. DG06S2403A
DG06S2403A

* Images are for reference only

DG06S2403A

Extended
Manufacturer

Delta Elec

MFR.Part #
DG06S2403A
JLCPCB Part #
C5711375
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.2A 10.2mm 100mVp-p 18V~36V 20.3mm 3.3V 300kHz 31.8mm 6800uF 79% ±1% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DG06S2403A

* Images are for reference only

DG06S2403A
Extended
Manufacturer

Delta Elec

MFR.Part #
DG06S2403A
JLCPCB Part #
C5711375
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.2A 10.2mm 100mVp-p 18V~36V 20.3mm 3.3V 300kHz 31.8mm 6800uF 79% ±1% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DG06S2403A Specifications

DG06S2403A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageDIP,31.8x20.3mm
Output Current(Max)1.2A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency79%
Length31.8mm
Capacitive Load(Max)6800uF
Voltage - Supply18V~36V
Height10.2mm
Switching Frequency300kHz
Width20.3mm
Output Voltage3.3V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG06S2403A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DG06S2403A Schematic Symbol & PCB Footprint

The DG06S2403A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.