This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1008CS-151EKTS

Extended
Manufacturer
Delta Elec
MFR.Part #
1008CS-151EKTS
JLCPCB Part #
C7159446
Package
1008
Description
150nH 700mΩ 800mA ±10% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3027
200+ $0.1209
500+ $0.1168
1000+ $0.1149
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons