
* Images are for reference only
03DPCG5S
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 03DPCG5S
- JLCPCB Part #
- C6057765
- Package
- -
- Description
- 115V、250V 3A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.7841
180+
$19.4652
480+
$18.8150
1020+
$18.4939
Welcome back, may I help you?