
* Images are for reference only
DHAJG95M12D
Extended
- Manufacturer
- Delixi Electric
- MFR.Part #
- DHAJG95M12D
- JLCPCB Part #
- C4944748
- Package
- -
- Description
- 12.5mm 14mm 26mm 65mm Circular ring No Oil-blocking type Tin Uninsulated purple bronze - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.6581
10+
$1.3793
100+
$0.9507
Related Products
Welcome back, may I help you?