


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Socket/power strip/extension cord | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Number Of FiveHoles | 3 pieces | |
| voltage | 250V | |
| current | 10A | |
| Maximum Power | 2500W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD98Z-B3X/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Socket/power strip/extension cord | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Number Of FiveHoles | 3 pieces | |
| voltage | 250V | |
| current | 10A | |
| Maximum Power | 2500W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD98Z-B3X/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD98Z-B3X/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.