
* Images are for reference only
DZ127S-22-14-55
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DZ127S-22-14-55
- JLCPCB Part #
- C5160763
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.5mm 14P 1A 2 2x7P 3.5mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 328
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 311
In-stock Item Pricing
Qty Unit Price
1+
$0.1508
50+
$0.1181
150+
$0.1041
1500+
$0.0827
3000+
$0.0748
4500+
$0.0701
Related Products
Welcome back, may I help you?