



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | DEALON | |
| Package | Plugin,7.5x6.1mm | |
| Length | 4mm | |
| Termination Style | PC Pin | |
| Switch Height | 9.5mm | |
| Circuit | SPDT | |
| Width | 8.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TK-1900-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | DEALON | |
| Package | Plugin,7.5x6.1mm | |
| Length | 4mm | |
| Termination Style | PC Pin | |
| Switch Height | 9.5mm | |
| Circuit | SPDT | |
| Width | 8.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TK-1900-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TK-1900-W datasheets or manufacturer documentation.
Datasheet: TK-1900-W Datasheet (PDF)
The TK-1900-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.