
* Images are for reference only
DZ127R-11-06-20
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DZ127R-11-06-20
- JLCPCB Part #
- C47278493
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 1A 1x6P 2.54mm 2.9mm 2mm 6P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1765
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 1751
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0447
300+
$0.0390
2000+
$0.0347
4000+
$0.0312
10000+
$0.0297
Welcome back, may I help you?