
* Images are for reference only
DY-FPD4134C-A3
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DY-FPD4134C-A3
- JLCPCB Part #
- C841506
- Package
- Plugin,D=5mm
- Description
- -25℃~+85℃ 7.1nA Light Intensity 插件,D=5mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13824
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13824
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
50+
$0.0568
150+
$0.0531
500+
$0.0445
2500+
$0.0424
5000+
$0.0413
Related Products
Welcome back, may I help you?