
* Images are for reference only
DY-FPD204-6B/L3
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DY-FPD204-6B/L3
- JLCPCB Part #
- C841503
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 3mm 4mm 5.2mm Light Intensity 插件,D=3mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12812
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12810
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
100+
$0.0480
300+
$0.0447
1000+
$0.0383
5000+
$0.0364
10000+
$0.0354
Related Products
Welcome back, may I help you?