
* Images are for reference only
DY-332SUGD-A3
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DY-332SUGD-A3
- JLCPCB Part #
- C7470788
- Package
- D=5mm
- Description
- -25℃~+80℃ 20mA 3.3cd 3.4V 513.5nm 514nm~524nm 5mm round lamp head 66° 70mW Discrete Diode Green Green Diffused Lens D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8334
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8125
In-stock Item Pricing
Qty Unit Price
1+
$0.0477
100+
$0.0383
500+
$0.0328
1000+
$0.0293
5000+
$0.0264
10000+
$0.0249
Related Products
Welcome back, may I help you?