
* Images are for reference only
DTS-25N-V
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DTS-25N-V
- JLCPCB Part #
- C225017
- Package
- Plugin-4P,12x12mm
- Description
- -25℃~+70℃ 12V 12mm 12mm 50mA 8.5mm No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.1550
50+
$0.1226
150+
$0.1086
500+
$0.0914
2500+
$0.0837
5000+
$0.0790
Related Products
Welcome back, may I help you?