
* Images are for reference only
DS8570F8
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8570F8
- JLCPCB Part #
- C5884245
- Package
- ESOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.2mA 3A 450mV@(3A) 5.5V 800mV~5.5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1092
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1089
In-stock Item Pricing
Qty Unit Price
1+
$0.1553
50+
$0.1213
150+
$0.1067
500+
$0.0885
3000+
$0.0805
6000+
$0.0755
Related Products
Welcome back, may I help you?