
* Images are for reference only
DS8402-33S3
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8402-33S3
- JLCPCB Part #
- C48533049
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 200mA 2uA 3.3V 36V 380mV@(100mA) 70dB Fixed Over Temperature Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2750
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
100+
$0.0525
300+
$0.0456
3000+
$0.0403
6000+
$0.0363
9000+
$0.0342
Related Products
Welcome back, may I help you?