
* Images are for reference only
DS8201-50S5
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8201-50S5
- JLCPCB Part #
- C5795650
- Package
- SOT23-5
- Description
- -40℃~+85℃@(Ta) 1 110V 3uA 500mV@(50mA) 5V~15V 70dB@(100Hz) 80mA Fixed、Adjustable Over Current Protection、Over Temperature Protection Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2964
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2964
In-stock Item Pricing
Qty Unit Price
1+
$0.9600
10+
$0.7725
30+
$0.6796
100+
$0.5866
500+
$0.5321
1000+
$0.5033
Related Products
Welcome back, may I help you?