
* Images are for reference only
DS8201-50B8
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8201-50B8
- JLCPCB Part #
- C5795648
- Package
- EMSOP-8
- Description
- -40℃~+125℃@(Ta) 1 110V 3uA 500mV@(50mA) 5V~15V 70dB@(100Hz) 80mA Adjustable Over Current Protection Positive EMSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 809
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 808
In-stock Item Pricing
Qty Unit Price
1+
$0.3629
10+
$0.3195
30+
$0.2971
100+
$0.2762
500+
$0.2634
1000+
$0.2553
Related Products
Welcome back, may I help you?