
* Images are for reference only
DSR1M
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- DSR1M
- JLCPCB Part #
- C908221
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 25A 5uA SOD-123 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34219
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 34081
In-stock Item Pricing
Qty Unit Price
1+
$0.0080
500+
$0.0065
3000+
$0.0050
6000+
$0.0045
24000+
$0.0041
51000+
$0.0039
Related Products
Welcome back, may I help you?