
* Images are for reference only
SS56A
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- SS56A
- JLCPCB Part #
- C842793
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 150A 500nA 5A 60V 700mV@5A Independent SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3268
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3205
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0364
300+
$0.0317
1000+
$0.0281
5000+
$0.0220
10000+
$0.0205
Related Products
Welcome back, may I help you?