
* Images are for reference only
DSIC03LSGET
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DSIC03LSGET
- JLCPCB Part #
- C3293153
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3 3,000 Cycles Black SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 67
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$0.4809
10+
$0.3793
30+
$0.3357
67+
$0.2744
469+
$0.2502
1005+
$0.2356
Related Products
Welcome back, may I help you?