
* Images are for reference only
DSI30-16AS-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSI30-16AS-TRL
- JLCPCB Part #
- C17665164
- Package
- TO-263AA
- Description
- -40℃~+175℃ 1 Independent 1.29V@30A 1.6kV 30A 325A 40uA@1600V TO-263AA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.6759
10+
$3.6001
30+
$3.5485
100+
$3.4985
Welcome back, may I help you?