
* Images are for reference only
DSHP04TSGER
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSHP04TSGER
- JLCPCB Part #
- C5144963
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 24V 25mA 3,000 Cycles 4 Black Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 838
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 721
In-stock Item Pricing
Qty Unit Price
1+
$0.5913
10+
$0.4833
30+
$0.4302
100+
$0.3770
500+
$0.3287
1000+
$0.3126
Related Products
Welcome back, may I help you?