
* Images are for reference only
DSHP03TSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSHP03TSGET
- JLCPCB Part #
- C5144946
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 24V 25mA 3 3,000 Cycles Black Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 85
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5768
10+
$0.4656
30+
$0.4108
85+
$0.3400
510+
$0.3061
1020+
$0.2900
Related Products
Welcome back, may I help you?